SKF Steel with Silicone Element Bearing Assembly, 70 mm ID, 98.5 mm OD

Subtotal (1 unit)*

€147.72

(exc. VAT)

€181.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€147.72

*price indicative

RS Stock No.:
464-764
Mfr. Part No.:
TSN 516 S
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Inside Diameter

70mm

Outside Diameter

98.5mm

Seal Type

V-ring

Seal Material

Steel with Silicone Element

COO (Country of Origin):
SE
The SKF Housing seals are the first barrier against contamination. For applications where there are high speeds or extreme temperatures, SKF recommends using labyrinth seals, and for highly contaminated environments, SKF recommends the three-barrier solution. This cost-effective sealing solution can have a significant impact on bearing service life as contaminants have to pass through three barriers to reach the bearing.

Good protection from contamination

Keep the lubricant in the housing

Part of the three barrier solution

Cost-effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy