SKF Felt with Aluminium and Nitrile Rubber Element Bearing Assembly, 60 mm ID, 98.5 mm OD
- RS Stock No.:
- 464-832
- Mfr. Part No.:
- TSN 613 C
- Manufacturer:
- SKF
Subtotal (1 unit)*
€36.15
(exc. VAT)
€44.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.15 |
*price indicative
- RS Stock No.:
- 464-832
- Mfr. Part No.:
- TSN 613 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Outside Diameter | 98.5mm | |
| Seal Type | V-ring | |
| Seal Material | Felt with Aluminium and Nitrile Rubber Element | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Outside Diameter 98.5mm | ||
Seal Type V-ring | ||
Seal Material Felt with Aluminium and Nitrile Rubber Element | ||
- COO (Country of Origin):
- SE
The SKF Felt seals provide a simple and effective sealing solution. They accommodate relatively high shaft speeds, because a small gap forms between the felt and shaft, transforming the seal into a non-contact, gap-type seal. Felt seals do not limit axial movements of the shaft. When ordering, please note that one item (seal pack) contains two seals (four halves).
Easy to install
Cost-effective
Suitable for relatively high shaft speed
Related links
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 98.5 mm OD
- SKF Steel with Silicone Element Bearing Assembly 98.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Bearing Assembly 93 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Bearing Assembly 137 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Bearing Assembly 37 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Bearing Assembly 57 mm OD
- SKF Steel with Silicone Element Bearing Assembly 83.5 mm OD
- SKF Felt Seal Bearing Assembly 208.5 mm OD
