SKF Nitrile Rubber (NBR) Seal, 100 mm ID, 120 mm OD, 12 mm
- RS Stock No.:
- 266-8790
- Mfr. Part No.:
- 100X120X12 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€34.52
(exc. VAT)
€42.46
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.52 | €6.904 |
*price indicative
- RS Stock No.:
- 266-8790
- Mfr. Part No.:
- 100X120X12 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 100mm | |
| Outside Diameter | 120mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 100mm | ||
Outside Diameter 120mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 120mm Outside Diameter - 100X120X12 HMS5 RG
This radial shaft seal by SKF is designed with a rubber outside diameter and a single sealing lip, reliable for use with oil or grease. It accommodates misalignment and offers a high pumping rate along with a garter spring for the correct radial load.
Features & Benefits
• Radial shaft seal with rubber outside diameter and single sealing lip
• Designed for oil or grease applications
• Accommodates misalignment
• High pumping rate
• Garter spring for maintaining the correct radial load
Applications
• Ideal for sealing between rotating and stationary machine components
• Reliable for components in relative motion
• Used for housing bore diameters of 120mm, seal widths of 12mm, and shaft diameters of 100mm
Can it accommodate misalignment?
Yes, this seal is designed to accommodate misalignment, making it versatile for various applications.
Will it work for both rotating and stationary machine components?
Yes, it is suitable for sealing between both rotating and stationary machine components.
Is it suitable for oil or grease applications?
Yes, it is specifically designed for use with oil or grease.
Related links
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
