SKF Nitrile Rubber (NBR) Seal, 100 mm ID, 120 mm OD, 12 mm
- RS Stock No.:
- 266-8791
- Mfr. Part No.:
- 100X120X12 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€34.52
(exc. VAT)
€42.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.52 | €6.904 |
*price indicative
- RS Stock No.:
- 266-8791
- Mfr. Part No.:
- 100X120X12 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Seal | |
| Outside Diameter | 120mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Seal | ||
Outside Diameter 120mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 100mm Inside Diameter, Rotary Shaft Seal - 100X120X12 HMSA10 RG
This seal is a rotary shaft seal designed for use in applications involving oil or grease. Constructed from nitrile rubber, this effective sealing solution has a 100mm inside diameter and a 120mm outside diameter, with a thickness of 12mm. Suitable for a range of operating conditions, it can perform in temperatures from -40°C to +100°C, making it a versatile choice for various industrial applications.
Features & Benefits
• Provides enhanced sealing through a traditional lip design
• Rubber outside diameter ensures durability in contaminated environments
• Incorporates a garter spring for consistent performance
• Capable of accommodating shaft misalignment effectively
• High permissible circumferential speed ensures efficient operation
Applications
• Used in hydraulic systems to prevent leakage
• Ideal for heavy machinery within the industrial sector
• Can be applied in automotive and transportation machinery
• Utilised in automated components to enhance sealing integrity
• Effective in electrical where grease retention is crucial
How does the design of this seal enhance its performance against contaminants?
The seal features a conventional lip design combined with a dust lip, which significantly reduces the risk of contamination from dirt and debris, thus maintaining an effective sealing environment.
What operating conditions can this seal withstand?
This seal operates efficiently in temperatures as low as -40°C and can endure short periods up to 120°C, making it suitable for various industrial settings.
How does the garter spring contribute to the seal's functionality?
The garter spring ensures consistent pressure on the sealing lip against the shaft, which helps maintain sealing effectiveness throughout varying operational speeds and conditions.
What is the significance of the auxiliary lip in the seal's design?
The auxiliary lip acts as a secondary barrier against leakage, providing added security and ensuring that the primary lip can effectively manage contaminants in demanding environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
