SKF Nitrile Rubber (NBR) Seal, 90 mm ID, 120 mm OD, 12 mm
- RS Stock No.:
- 267-0385
- Mfr. Part No.:
- 90X120X12 HMS5 RG
- Manufacturer:
- SKF
Subtotal (5 units, in packs of 5)*
€34.52
(exc. VAT)
€42.46
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.52 | €6.904 |
*price indicative
- RS Stock No.:
- 267-0385
- Mfr. Part No.:
- 90X120X12 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 90mm | |
| Outside Diameter | 120mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 90mm | ||
Outside Diameter 120mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 120mm Outside Diameter - 90X120X12 HMS5 RG
This SKF Seal is a high-quality rotary shaft seal made of nitrile rubber with an inside diameter of 90mm and an outside diameter of 120mm. It is designed to provide efficient sealing between rotating and stationary machine components.
Features & Benefits
• Radial shaft seal with a rubber outside diameter for optimal sealing
• Single sealing lip design with a garter spring for maintaining the right radial load
• High pumping rate to ensure effective sealing
• Accommodates misalignment between components
• Designed for a housing bore diameter of 120mm, seal width of 12mm, and shaft diameter of 90mm
Applications
• Ideal for use in applications requiring reliable sealing between rotating and stationary components
• Suitable for various industrial machinery and equipment requiring radial shaft seals with nitrile rubber construction
Can it accommodate misalignment between components?
Yes, this seal is designed to accommodate misalignment between rotating and stationary machine components.
Will it provide efficient sealing for components in relative motion?
Yes, the single sealing lip design with a garter spring ensures effective sealing for components in relative motion.
Is this seal suitable for high-traffic applications?
Yes, it is ideal for high-traffic applications requiring a reliable rotary shaft seal with nitrile rubber construction.
Related links
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
