SKF Nitrile Rubber (NBR) Seal, 90 mm ID, 120 mm OD, 12 mm
- RS Stock No.:
- 267-0387
- Mfr. Part No.:
- 90X120X12 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€34.52
(exc. VAT)
€42.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.52 | €6.904 |
*price indicative
- RS Stock No.:
- 267-0387
- Mfr. Part No.:
- 90X120X12 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 90mm | |
| Outside Diameter | 120mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 90mm | ||
Outside Diameter 120mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 90mm Inside Diameter, 120mm Outside Diameter - 90X120X12 HMSA10 RG
This seal provides radial sealing for rotating shafts in industrial equipment, preventing lubricant loss and contaminant ingress in mechanical assemblies. It is intended for installations where a robust elastomer lip is required against a rotating journal and its surroundings.
Features & Benefits
• Rotary lip geometry ensures effective contact and reduced leakage
• 12mm section thickness adds structural rigidity under load
• Compatible with common shaft speeds in automation systems
• Withstands routine mechanical wear for predictable maintenance intervals
• 12mm section thickness adds structural rigidity under load
• Compatible with common shaft speeds in automation systems
• Withstands routine mechanical wear for predictable maintenance intervals
**Applications**
• Suitable for sealing drive shafts in conveyor and actuator systems
• Ideal for use in motor housings within electrical equipment
• Used with gearboxes in mechanical power-transmission assemblies
• Can be used for rotating interfaces in robotic and automation units
• Ideal for use in motor housings within electrical equipment
• Used with gearboxes in mechanical power-transmission assemblies
• Can be used for rotating interfaces in robotic and automation units
What material behaviour should be expected in oily environments?
The nitrile compound offers good resistance to mineral oils and typical lubricants, maintaining elasticity and sealing capability under continuous oil exposure.
How does the seal cope with routine mechanical wear?
The design balances a Durable elastomer lip with sufficient thickness to tolerate abrasive particles and maintain sealing contact over repeated shaft rotations.
Can it be integrated into existing shaft assemblies without modification?
It is intended to fit standard shaft housings with matching bore and journal sizes, enabling retrofit installations where compatible clearances are present.
What operational advantage does the construction provide for industrial use?
The combination of a resilient seal lip and a robust cross-section delivers stable sealing pressure and predictable service intervals in industrial motion systems.
Related links
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
