SKF Nitrile Rubber (NBR) Seal, 100 mm ID, 125 mm OD, 12 mm
- RS Stock No.:
- 266-8792
- Mfr. Part No.:
- 100X125X12 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€37.30
(exc. VAT)
€45.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.30 | €7.46 |
*price indicative
- RS Stock No.:
- 266-8792
- Mfr. Part No.:
- 100X125X12 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Seal | |
| Outside Diameter | 125mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Seal | ||
Outside Diameter 125mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 100mm Inside Diameter, 12mm Thickness - 100X125X12 HMS5 RG
This radial shaft seal provides a sealing Interface between rotating and stationary components to retain oil or grease in machinery. It features a rubber outer diameter that allows press-fit installation into bores and a single elastomeric lip with a garter spring to maintain contact against the shaft under dynamic conditions.
Features & Benefits
• Garter spring ensures consistent radial load at speed
• Permissible circumferential speed 11.71 m/s supports higher rpm
• Operates between −40°C to 100°C for varied environments
• Short-term temperature tolerance up to 120°C for transient conditions
• Permissible circumferential speed 11.71 m/s supports higher rpm
• Operates between −40°C to 100°C for varied environments
• Short-term temperature tolerance up to 120°C for transient conditions
**Applications**
• Suitable for sealing rotating shafts in automation drives
• Ideal for electric motor and gearbox assemblies
• Used with rotating shafts in electrical equipment housings
• Can be used for maintenance replacement on mechanical assemblies
• Ideal for electric motor and gearbox assemblies
• Used with rotating shafts in electrical equipment housings
• Can be used for maintenance replacement on mechanical assemblies
What shaft sizes will it fit?
It is intended for shafts with a nominal diameter of 100mm and fits into housings designed for a 125mm bore.
What rotational limits should I observe?
The seal is rated to 2,040 r/min maximum rotational speed and a circumferential speed limit of 11.71 m/s.
How does the material choice affect compatibility?
The sealing lip MADE from nitrile rubber (NBR) offers resistance to common oils and greases used in industrial drive systems.
How tolerant is the seal to misalignment?
The flexible elastomeric lip and garter spring design permit accommodation of slight shaft misalignment during operation.
What pressure differential can it withstand?
The seal is designed for low pressure differentials and specified at 0.03 N/mm for its sealing performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 145 mm OD, 12 mm
