SKF Nitrile Rubber (NBR) Seal, 100 mm ID, 120 mm OD, 10 mm
- RS Stock No.:
- 266-8788
- Mfr. Part No.:
- 100X120X10 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€34.52
(exc. VAT)
€42.46
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.52 | €6.904 |
*price indicative
- RS Stock No.:
- 266-8788
- Mfr. Part No.:
- 100X120X10 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Seal | |
| Outside Diameter | 120mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Seal | ||
Outside Diameter 120mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 120mm Outside Diameter - 100X120X10 HMS5 RG
This radial shaft seal by SKF is designed with a rubber outside diameter and a single sealing lip, suitable for both oil and grease applications. It is ideal for use between rotating and stationary machine components, providing a high pumping rate and accommodating misalignment.
Features & Benefits
• Rubber outside diameter with sealing lip
• Garter spring for maintaining radial load
• High pumping rate suitable for industrial use
Applications
• Suitable for sealing between rotating and stationary machine components
• Ideal for use in applications with an operating temperature ranging from -40 °C to 120 °C
Can it be used for both oil and grease applications?
Yes, this radial shaft seal is suitable for both oil and grease applications.
Will it accommodate misalignment between machine components?
Yes, it is designed to accommodate misalignment between components.
Is it suitable for industrial use?
Yes, it is ideal for industrial applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 10 mm
