SKF Nitrile Rubber (NBR) Radial Shaft Seal, 60 mm ID, 82 mm OD, 12 mm
- RS Stock No.:
- 267-3763
- Mfr. Part No.:
- 60X82X12 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.16 | €3.316 |
*price indicative
- RS Stock No.:
- 267-3763
- Mfr. Part No.:
- 60X82X12 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 60mm | |
| Outside Diameter | 82mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 60mm | ||
Outside Diameter 82mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 60mm Inside Diameter, 12mm Thickness - 60X82X12 HMSA10 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants in rotary applications. It is manufactured from nitrile rubber and suited to systems where a resilient sealing lip is required around a rotating shaft to maintain lubrication and protect bearings.
Features and Benefits:
• Nitrile rubber material provides resistance to common oils and greases
• Rotary seal design reduces lubricant loss during shaft rotation
• Robust sealing lip improves contamination exclusion under rotation
• Consistent 12 mm thickness maintains axial sealing integrity
• Rotary seal design reduces lubricant loss during shaft rotation
• Robust sealing lip improves contamination exclusion under rotation
• Consistent 12 mm thickness maintains axial sealing integrity
Applications
• Suitable for gearboxes requiring oil containment during rotation
• Used with rotating shafts in industrial machinery assemblies
• Ideal for bearing housings needing lip-type lubrication retention
• Can be used for pump shafts operating with mineral oils
• Used with rotating shafts in industrial machinery assemblies
• Ideal for bearing housings needing lip-type lubrication retention
• Can be used for pump shafts operating with mineral oils
What shaft size does this seal accept?
It fits a shaft with a 60 mm inside diameter.
What external housing bore is required for installation?
The component seats in a housing with an 82 mm outside diameter.
What material properties affect chemical compatibility?
The seal is moulded from nitrile rubber which interacts predictably with hydrocarbons and many lubricants.
How thick is the sealing element for axial engagement?
The seal has a 12 mm cross-sectional thickness.
Related links
- SKF Nitrile Rubber (NBR) Seal 82 mm OD, 12 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 82 mm OD
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 170 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 170 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 130 mm OD, 12 mm
