SKF Nitrile Rubber (NBR) Radial Shaft Seal, 140 mm ID, 170 mm OD, 12 mm
- RS Stock No.:
- 266-8904
- Mfr. Part No.:
- 140X170X12 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€69.30
(exc. VAT)
€85.24
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.30 | €13.86 |
*price indicative
- RS Stock No.:
- 266-8904
- Mfr. Part No.:
- 140X170X12 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 140mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 170mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 140mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 170mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 140mm Inside Diameter, 12mm Thickness - 140X170X12 HMSA10 RG
This radial shaft seal provides a sealing Interface for rotating shafts to retain lubricants and exclude contaminants in mechanical systems. It is manufactured from nitrile rubber and is designed for rotary applications where a balance of flexibility and resistance to common oils is required. The component Interfaces between shaft and housing to maintain operational integrity in driven assemblies.
Features and Benefits:
• Nitrile rubber construction offers oil compatibility for extended service
• Rotary seal design reduces leakage on rotating interfaces
• 12 mm cross-section thickness enhances contact resilience under load
• High inside-diameter tolerance supports 140 mm shafts with consistent fit
• Outside-diameter provision ensures stable housing engagement at 170 mm
• Rotary seal design reduces leakage on rotating interfaces
• 12 mm cross-section thickness enhances contact resilience under load
• High inside-diameter tolerance supports 140 mm shafts with consistent fit
• Outside-diameter provision ensures stable housing engagement at 170 mm
Applications
• Suitable for gearboxes with rotating shaft Seals
• Used with agricultural machinery drivetrains requiring oil retention
• Ideal for industrial motors needing lubricant containment
• Can be used for pump shaft sealing in manufacturing plants
• Used for maintenance replacement of worn radial Seals
• Used with agricultural machinery drivetrains requiring oil retention
• Ideal for industrial motors needing lubricant containment
• Can be used for pump shaft sealing in manufacturing plants
• Used for maintenance replacement of worn radial Seals
What material properties influence oil resistance and flexibility?
The elastomeric composition is nitrile rubber which balances resistance to hydrocarbon-based lubricants with elastic recovery for lip contact.
How should the component be sized relative to the shaft and bore?
The sealing element is intended to fit a 140 mm shaft inside and to locate against a 170 mm bore outside while maintaining a 12 mm radial section for proper contact.
What installation clearances are relevant for effective sealing?
Adequate housing bore roundness and shaft surface finish must be maintained so the seal lip can engage correctly without distortion of the 12 mm thickness.
How does the product manage rotational sealing compared with static seals?
Its configuration is tailored to dynamic operation, maintaining a consistent Interface under rotation to control lubricant retention and ingress of contaminants.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 170 mm OD, 12 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 170 mm OD
- SKF Nitrile Rubber (NBR) Seal 170 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 82 mm OD, 12 mm
