SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 50 mm OD, 7 mm
- RS Stock No.:
- 267-3383
- Mfr. Part No.:
- 30X50X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3383
- Mfr. Part No.:
- 30X50X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 30mm | |
| Outside Diameter | 50mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 30mm | ||
Outside Diameter 50mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 30mm Inside Diameter, 50mm Outside Diameter - 30X50X7 HMSA10 RG
This seal provides an effective solution for rotary shaft sealing applications, ensuring protection against oil and grease leaks between rotating and stationary components. Its robust design contributes to equipment integrity, improving operational efficiency and durability in industrial environments.
Features & Benefits
• Optimises sealing with a garter spring and auxiliary lip
• Functions well in high contamination environments with a dust lip
• Accommodates misalignment for enhanced performance
• High permissible circumferential speed of 5.77m/s
• Versatile temperature range from -40 to 100°C
• Constructed from durable nitrile rubber for extended lifespan
Applications
• Suitable for machinery requiring high-temperature sealing
• Applicable in the automotive industry
• Used in various industrial equipment
• Ideal for systems needing oil or grease protection
• Effective in both rotating and stationary component configurations
What is the maximum speed this can handle during operation?
The maximum rotational speed is 3660r/min, allowing for efficient performance in appropriate applications.
How does this seal perform in high-temperature environments?
It operates within a temperature range of -40 to 100°C, with brief periods reaching up to 120°C, making it suitable for challenging conditions.
Is this compatible with often contaminated environments?
Yes, its design with a dust lip effectively excludes contaminants, ensuring a robust seal in polluted settings.
Related links
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 44 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
