SKF Nitrile Rubber (NBR) Seal, 12 mm ID, 28 mm OD, 7 mm
- RS Stock No.:
- 266-8874
- Mfr. Part No.:
- 12X28X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8874
- Mfr. Part No.:
- 12X28X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Product Type | Seal | |
| Outside Diameter | 28mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Product Type Seal | ||
Outside Diameter 28mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 28mm Outside Diameter, Nitrile Rubber Seal - 12X28X7 HMSA10 RG
This radial shaft seal is designed for effective sealing in applications involving rotating and stationary machine components. It features an inside diameter of 12mm, an outside diameter of 28mm, and a thickness of 7mm. Made from nitrile rubber, it offers durability and protection against contamination, ensuring performance under various conditions.
Features & Benefits
• High pumping rate enhances efficiency
• Garter spring optimises sealing capability
• Auxiliary lip increases contamination blockage
• Compliant with ISO 6194 standards for quality assurance
Applications
• Seals shafts in rotating equipment
• Suitable for exposed to oils or greases
• Ideal for mechanical systems requiring effective contamination control
Can it operate in temperatures below -40°C?
No, it has a minimum operating temperature of -40°C.
Will it provide effective sealing in dusty environments?
Yes, it includes a dust lip for enhanced contamination exclusion.
Is it suitable for high rotational speeds?
Yes, it can handle rotational speeds up to 3240r/min.
How does the garter spring benefit sealing?
It helps maintain contact with the shaft for effective sealing.
Related links
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
