SKF Nitrile Rubber (NBR) Seal, 14 mm ID, 28 mm OD, 7 mm
- RS Stock No.:
- 266-8922
- Mfr. Part No.:
- 14X28X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8922
- Mfr. Part No.:
- 14X28X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 14mm | |
| Outside Diameter | 28mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 14mm | ||
Outside Diameter 28mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 14mm Inside Diameter, 28mm Outside Diameter - 14X28X7 HMSA10 RG
This rotary shaft seal provides effective sealing solutions in various industrial environments. Featuring a nitrile rubber seal and a metal-reinforced outside diameter, it functions efficiently between stationary and rotating machine components. Its performance in both low and high temperatures makes it suitable for diverse applications, including hydraulic systems. The design incorporates a single sealing lip and a garter spring for enhanced durability and efficiency, making it suitable for the automation and mechanical sectors.
Features & Benefits
• Designed for high contamination exclusion with a dust lip
• Operates within a temperature range of -40 to 100°C, with short periods permitting up to 120°C
• Accommodates slight misalignments without impacting functionality
• Permissible circumferential speed of 2.7m/s ensures reliability
• Incorporates an auxiliary lip for enhanced sealing capability
Applications
• Ideal for hydraulic systems for effective oil sealing
• Suitable for rotary requiring grease sealing
• Functional in automation equipment facing varying operating conditions
• Applicable with machining components in industrial machinery
• Designed for mechanical shaft sealing solutions
How does the dust lip feature benefit the seal's performance?
The dust lip enhances contamination exclusion, protecting the seals integrity in harsh environments.
Can this seal accommodate shaft misalignment?
Yes, the design allows for slight misalignments, ensuring proper sealing and function under varying conditions.
How does the garter spring affect the seal's operation?
The garter spring reinforces the sealing lip, ensuring consistent contact with the shaft, which improves sealing performance, particularly in fluctuating temperatures.
What is the recommended installation procedure for optimal performance?
Ensure clean surfaces for installation, align the seal correctly, and avoid excessive force during placement to maintain the integrity and functionality of the auxiliary lip.
Related links
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 25 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
