SKF Nitrile Rubber (NBR) Seal, 17 mm ID, 28 mm OD, 7 mm
- RS Stock No.:
- 266-8983
- Mfr. Part No.:
- 17X28X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8983
- Mfr. Part No.:
- 17X28X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Seal | |
| Outside Diameter | 28mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Seal | ||
Outside Diameter 28mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 17mm Inside Diameter, 28mm Outside Diameter - 17X28X7 HMSA10 RG
This rotary shaft seal is designed for effective oil and grease sealing applications. The SKF seal features an inside diameter of 17mm and an outside diameter of 28mm, with a thickness of 7mm. Constructed from nitrile rubber, it is engineered to excel in both industrial and automotive environments, ensuring longevity in operation.
Features & Benefits
• Single sealing lip ensures reliable sealing under varied conditions
• Optimised for high pumping rates in dynamic applications
• Designed with a garter spring for enhanced sealing performance
• Auxiliary lip improves contamination exclusion in polluted environments
• Accommodates misalignment to maintain seal integrity
• Suitable for use in temperatures ranging from -40°C to +100°C
Applications
• Suitable for use in machinery with rotary
• Ideal for sealing between rotating and stationary components
• Used for maintaining lubrication in automotive
• Commonly employed in industrial equipment to prevent leakage
What is the maximum permissible circumferential speed of this seal?
The maximum permissible circumferential speed for this seal is 3.5 m/s, allowing for efficient performance in dynamic applications without compromising integrity.
How does the design of the garter spring affect sealing performance?
The garter spring helps maintain tension on the sealing lip, ensuring consistent contact with the shaft and enhancing the effectiveness of the seal, especially in high-vibration environments.
What operational temperature ranges can this seal withstand?
This seal functions effectively in a temperature range from -40°C to +100°C, with short bursts able to handle up to 120°C, making it versatile for various applications.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
