SKF Nitrile Rubber (NBR) Seal, 14 mm ID, 24 mm OD, 7 mm
- RS Stock No.:
- 266-8918
- Mfr. Part No.:
- 14X24X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8918
- Mfr. Part No.:
- 14X24X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 14mm | |
| Outside Diameter | 24mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 14mm | ||
Outside Diameter 24mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 24mm Outside Diameter - 14X24X7 HMSA10 RG
This radial shaft seal by SKF, with an inside diameter of 14mm and an outside diameter of 24mm, is designed for high-performance sealing applications. It features a rubber outside diameter and a single sealing lip made of nitrile rubber, offering excellent sealing capabilities. It is ideal for use with oil or grease applications, providing a reliable solution for both rotating and stationary machine components.
Features & Benefits
• High pumping rate for efficient sealing
• Improved contamination exclusion with a dust lip
• Equipped with a garter spring for enhanced sealing
• Accommodates misalignment for versatile application
• Rubber metal reinforced outside diameter for durability
• Nitrile rubber sealing lip for reliable performance
• Compliance with ISO and DIN standards for quality assurance
Applications
• Ideal for sealing applications in both rotating and stationary machine components
• Suitable for use with oil or grease in various industrial settings
• Provides reliable sealing against shafts in polluted environments
Can it accommodate misalignment?
Yes, the seal can accommodate misalignment, making it suitable for a variety of applications.
Will it provide reliable sealing in polluted environments?
The rubber outside diameter and sealing lip made of nitrile rubber ensure effective sealing, even in polluted environments.
Is it compliant with industry standards?
Yes, it meets the ISO 6194 and DIN 3760 standards, ensuring high-quality performance and reliability.
Related links
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
