SKF Nitrile Rubber (NBR) Seal, 24 mm ID, 40 mm OD, 7 mm
- RS Stock No.:
- 266-9013
- Mfr. Part No.:
- 24X40X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 266-9013
- Mfr. Part No.:
- 24X40X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 24mm | |
| Product Type | Seal | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 24mm | ||
Product Type Seal | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Rotary Shaft Seal, 24mm Inside Diameter - 24X40X7 HMSA10 RG
This seal is a rotary shaft seal designed to ensure effective sealing in a variety of applications. With an inner diameter of 24mm, an outer diameter of 40mm, and a thickness of 7mm, it is crafted from nitrile rubber for durability. This seal effectively bridges the gap between rotating and stationary machine components, making it ideal for environments where oil or grease is present.
Features & Benefits
• Rubber outer diameter enhances flexibility and durability for long-lasting use
• Single sealing lip optimises performance in contaminated environments for reliable sealing
• Incorporates a garter spring improves sealing efficiency and ensures consistent performance
• High pumping rate ensures effective lubrication retention for smooth operation
• Non-contacting auxiliary lip adds an extra layer of protection against contaminants
• Accommodates misalignment between components seamlessly improves operational flexibility
Applications
• Used in rotating machinery to prevent oil leaks
• Effective in hydraulic systems where grease is vital
• Suitable for industrial drives requiring robust sealing solutions
• Utilised in environments with the presence of dirt and contamination
How does the design enable operation in extreme temperatures?
The seal operates effectively within a temperature range from -40°C up to 100°C, with short periods reaching up to 120°C. This range allows for its use in various harsh environments without compromising its integrity.
What makes this seal suitable for high-speed applications?
With a permissible circumferential speed of 4.86m/s and a maximum rotational speed of 3,840 r/min, it is specifically engineered to handle dynamic conditions prevalent in high-speed mechanical systems.
What considerations should be taken into account for installation?
During installation, ensure the shaft surface is clean and free from burrs to facilitate a proper fit. The rubber outer diameter allows for easy insertion into housing bores, ensuring a secure seal.
Related links
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
