SKF Nitrile Rubber (NBR) Radial Shaft Seal, 14 mm ID, 30 mm OD, 7 mm
- RS Stock No.:
- 266-8925
- Mfr. Part No.:
- 14X30X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 266-8925
- Mfr. Part No.:
- 14X30X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 14mm | |
| Outside Diameter | 30mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 14mm | ||
Outside Diameter 30mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 14mm Inside Diameter, 30mm Outside Diameter - 14X30X7 HMSA10 RG
This radial shaft seal provides a rotary sealing solution for shafts operating where resilient lip contact and fluid retention are required. It is constructed from a nitrile elastomer and designed to run on rotating shafts, preventing lubricant leakage and excluding contaminants in typical industrial rotary assemblies.
Features and Benefits:
• Nitrile compound offers oil resistance and mechanical durability
• Rotary configuration maintains dynamic lip contact during operation
• Thin cross-section reduces axial space requirement
• Designed for close fit to mating components to limit leakage
• Rotary configuration maintains dynamic lip contact during operation
• Thin cross-section reduces axial space requirement
• Designed for close fit to mating components to limit leakage
Applications
• Suitable for light-duty rotating shaft oil sealing
• Used with Compact gearbox shaft assemblies
• Ideal for maintenance replacement in pumps
• Can be used for rotating coupling housings
• Used with Compact gearbox shaft assemblies
• Ideal for maintenance replacement in pumps
• Can be used for rotating coupling housings
What material properties affect chemical compatibility?
The seal is moulded from nitrile rubber (NBR), which provides resistance to mineral oils and common lubricants while maintaining elastic sealing performance.
How should the seal be positioned relative to the shaft?
It should be fitted so the sealing lip bears evenly against the shaft surface to ensure consistent contact and minimise fluid bypass.
What physical attribute determines axial installation space?
The components thickness is 7 mm, which establishes the axial envelope required within an assembly.
How does the seal accommodate shaft rotation?
Its rotary lip design permits continuous movement while preserving a sealing Interface between the rotating shaft and stationary housing.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 56 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 46 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 43 mm OD, 7 mm
