SKF Nitrile Rubber (NBR) Radial Shaft Seal, 32 mm ID, 43 mm OD, 7 mm
- RS Stock No.:
- 267-3412
- Mfr. Part No.:
- 32X43X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.86 | €1.686 |
*price indicative
- RS Stock No.:
- 267-3412
- Mfr. Part No.:
- 32X43X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 32mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 43mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 32mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 43mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 32mm Inside Diameter, 43mm Outside Diameter - 32X43X7 HMSA10 RG
This radial shaft seal provides a rotating-shaft sealing solution designed to prevent fluid leakage and exclude contaminants in machinery. It is intended for use where a tight Interface between a rotating shaft and a housing is required, offering material compatibility suited to common industrial fluids and an appropriate contact geometry for dynamic sealing applications.
Features and Benefits:
• Nitrile rubber construction resists oil-based fluids
• Rotary seal design maintains lip contact during rotation
• 7mm cross-section supports axial stability under load
• 32mm bore enables Compact shaft sealing arrangements
• 43mm outer diameter ensures consistent housing fit
• Rotary seal design maintains lip contact during rotation
• 7mm cross-section supports axial stability under load
• 32mm bore enables Compact shaft sealing arrangements
• 43mm outer diameter ensures consistent housing fit
Applications
• Suitable for sealing gearbox output shafts
• Used with electric motor rotary interfaces
• Ideal for small pump shaft sealing duties
• Can be used for automotive accessory shafts
• Used for industrial conveyor roller shafts
• Used with electric motor rotary interfaces
• Ideal for small pump shaft sealing duties
• Can be used for automotive accessory shafts
• Used for industrial conveyor roller shafts
What material properties influence compatibility with oils?
The seal is moulded from nitrile rubber which offers resistance to many oil-based lubricants and provides flexibility at the sealing lip for dynamic contact.
How should the component be accommodated in a bore for correct installation?
The outer diameter requires a housing bore sized to accept a 43mm outside section to achieve an interference fit and secure axial positioning during operation.
What shaft size is required to ensure proper sealing engagement?
The internal diameter is 32mm and should match the shaft journal diameter closely to maintain the intended sealing contact and minimise leakage paths.
How does thickness affect mechanical behaviour during operation?
The 7mm thickness contributes to radial stiffness and lip support, helping the seal maintain axial alignment and resist extrusion under typical assembly loads.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 44 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 56 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 46 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 50 mm OD, 7 mm
