SKF Nitrile Rubber (NBR) Radial Shaft Seal, 15 mm ID, 32 mm OD, 7 mm
- RS Stock No.:
- 266-8948
- Mfr. Part No.:
- 15X32X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 266-8948
- Mfr. Part No.:
- 15X32X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 32mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 32mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 15mm Inside Diameter, 32mm Outside Diameter - 15X32X7 HMS5 RG
This radial shaft seal is a rotary sealing component designed to retain lubricants and exclude contaminants around rotating shafts in mechanical systems. It is manufactured from nitrile rubber and configured to operate as a rotary shaft seal where a snug Interface with a shaft and housing is required.
Features and Benefits:
• Nitrile rubber construction provides oil resistance for dynamic contact
• 7mm section thickness resists extrusion under moderate pressure
• Rotary sealing lip design reduces leakage during shaft rotation
• Compatible with small-diameter shafts for Compact assemblies
• Durable elastomeric material maintains sealing under repeated movement
• 7mm section thickness resists extrusion under moderate pressure
• Rotary sealing lip design reduces leakage during shaft rotation
• Compatible with small-diameter shafts for Compact assemblies
• Durable elastomeric material maintains sealing under repeated movement
Applications
• Suitable for sealing rotating shafts in gearboxes and motors
• Ideal for maintenance replacements in small drives and pumps
• Used with bearings to protect lubrication from contamination
• Can be used for retrofit sealing in Compact transmission units
• Ideal for maintenance replacements in small drives and pumps
• Used with bearings to protect lubrication from contamination
• Can be used for retrofit sealing in Compact transmission units
What shaft diameter does it fit?
It is designed to fit a shaft with a 15mm internal diameter.
What housing bore size is required for installation?
The component requires a 32mm outside diameter housing bore for correct seating.
What material composes the sealing element?
The sealing element is MADE from nitrile rubber, chosen for elastomeric performance.
How thick is the sealing section that resists extrusion?
The seal has a 7mm thickness in its cross-sectional profile.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
