SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 35 mm OD, 7 mm
- RS Stock No.:
- 266-9028
- Mfr. Part No.:
- 25X35X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 266-9028
- Mfr. Part No.:
- 25X35X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Seal | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Seal | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 35mm Outside Diameter - 25X35X7 HMS5 RG
This radial shaft seal by SKF is designed for high performance in industrial applications. It features a rubber outside diameter and a single sealing lip made of nitrile rubber, providing durability and reliability in a variety of operating conditions.
Features & Benefits
• Rubber metal reinforced type for enhanced durability
• High pumping rate for efficient sealing
• Garter spring design to maintain radial load
• Can accommodate misalignment for versatile application
• Sealing lip made of nitrile rubber for reliable performance
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for sealing oil or grease in industrial machinery
Can it withstand high temperatures?
Yes, it can operate in temperatures ranging from -40°C to 120°C.
Will it fit a shaft diameter of 25 mm?
Yes, the seal is designed for a shaft diameter of 25 mm.
Is it compliant with international standards?
Yes, it complies with ISO 6194 and DIN 3760 regulations.
Related links
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
