SKF Nitrile Rubber (NBR) Seal, 17 mm ID, 35 mm OD, 7 mm
- RS Stock No.:
- 266-8990
- Mfr. Part No.:
- 17X35X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 266-8990
- Mfr. Part No.:
- 17X35X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 17mm Inside Diameter, 35mm Outside Diameter - 17X35X7 HMS5 RG
This seal is a rotary shaft sealing component designed to prevent lubricant leakage between rotating and stationary parts in machines. It features an elastomeric sealing lip and a rubber outside-diameter construction that suits assemblies where a rubber-to-housing fit is required. The design incorporates a garter spring to maintain radial pressure on the shaft lip so it remains effective under relative motion.
Features & Benefits
• Nitrile rubber lip resists oils and greases for extended service life
• Rubber outside diameter provides secure press-fit into housings
• Garter spring maintains consistent radial load during rotation
• Operates across −40°C to 100°C for typical industrial environments
• Supports circumferential speeds up to 3.46 m/s for moderate revs
• Rubber outside diameter provides secure press-fit into housings
• Garter spring maintains consistent radial load during rotation
• Operates across −40°C to 100°C for typical industrial environments
• Supports circumferential speeds up to 3.46 m/s for moderate revs
**Applications**
• Suitable for rotary joints in automation actuators
• Ideal for gearbox lubrication chambers in electric drives
• Used with motor shafts in robotics and servomotors
• Can be used for shaft sealing in control panel actuators
• Ideal for gearbox lubrication chambers in electric drives
• Used with motor shafts in robotics and servomotors
• Can be used for shaft sealing in control panel actuators
What shaft diameter does it accept?
It fits shafts with a nominal diameter of 17mm, intended for close-tolerance mounting.
What are the short-term temperature limits for heavy-duty cycles?
Short-duration excursions are acceptable up to 120°C for transient conditions.
How fast can the shaft rotate while maintaining seal function?
The seal is rated for rotational speeds up to 3900 r/min under the specified operating conditions.
Is it compatible with pressure differentials in bearing housings?
It handles a pressure differential of 0.03 N/mm², suitable for low-pressure sealing scenarios.
Related links
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 35 mm OD, 7 mm
