SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 35 mm OD, 7 mm
- RS Stock No.:
- 267-3630
- Mfr. Part No.:
- 20X35X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 267-3630
- Mfr. Part No.:
- 20X35X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Seal | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Seal | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 35mm Outside Diameter - 20X35X7 HMS5 RG
This seal from SKF is designed for a shaft diameter of 20mm and a housing bore diameter of 35mm. It features a nitrile rubber outside diameter and a single sealing lip, making it ideal for use with oil or grease lubricants. With high pumping rate and garter spring, this seal is able to accommodate misalignment while maintaining the right radial load.
Features & Benefits
• Designed for a shaft diameter of 20mm
• Suitable for a housing bore diameter of 35mm
• Features a nitrile rubber seal material
• Ideal for use as a rotary shaft seal
• Has a thickness of 7mm
• High pumping rate for efficient operation
• Equipped with a garter spring for proper radial load maintenance
• Able to accommodate misalignment
Applications
• Ideal for sealing between rotating and stationary machine components
• Suitable for sealing between components in relative motion
• Can be used with oil or grease lubricants
Can it accommodate misalignment?
Yes, the seal is designed with a garter spring to accommodate misalignment.
Will it work with oil or grease lubricants?
Yes, it is suitable for use with both oil and grease lubricants.
Is the material of the seal suitable for maintaining the right radial load?
Yes, the nitrile rubber material of the seal is designed to maintain the right radial load effectively.
Related links
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 35 mm OD, 7 mm
