SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 47 mm OD, 7 mm
- RS Stock No.:
- 266-9066
- Mfr. Part No.:
- 25X47X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 266-9066
- Mfr. Part No.:
- 25X47X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, Rotary Shaft Seal - 25X47X7 HMSA10 RG
This radial shaft seal by SKF is designed for various industrial applications, providing efficient sealing between rotating and stationary components with its nitrile rubber construction. It boasts a 25mm shaft diameter and 47mm housing bore diameter, making it suitable for a wide range of machinery.
Features & Benefits
• High pumping rate for enhanced performance
• Dust lip for higher contamination exclusion
• Garter spring design for improved sealing against the shaft
• Accommodates misalignment for versatile use
• Nitrile rubber sealing lip material for durability
Applications
• Ideal for sealing rotating and stationary components
• Suitable for machinery requiring efficient shaft sealing
• Used in industrial equipment for enhanced performance
Can it accommodate misalignment between components?
Yes, the garter spring design allows for accommodating misalignment.
Is the sealing lip material durable?
The Nitrile rubber material ensures durability and longevity.
Will it provide effective sealing against contaminants?
Yes, the dust lip feature enhances contamination exclusion for efficient sealing.
Related links
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
