SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 40 mm OD, 8 mm
- RS Stock No.:
- 266-9046
- Mfr. Part No.:
- 25X40X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 266-9046
- Mfr. Part No.:
- 25X40X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Seal | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Seal | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 25mm Inside Diameter, 8mm Thickness - 25X40X8 HMSA10 RG
This SKF radial shaft seal is designed with a rubber outside diameter and a single sealing lip. It is suitable for sealing applications involving oil or grease. The seal features a garter spring and a non-contacting auxiliary lip to optimise sealing, even in polluted environments.
Features & Benefits
• High pumping rate and contamination exclusion with dust lip
• Garter spring for enhanced sealing
• Reliable sealing against the shaft
• Designed with Nitrile rubber (NBR) for durability and performance
Applications
• Suitable for sealing applications between rotating and stationary components
• Ideal for use in mechanical systems with relative motion
• Ensures effective sealing in high-speed operations
Will it accommodate misalignment between components?
Yes, the SKF radial shaft seal is designed to accommodate misalignment effectively.
Can it provide reliable sealing against the shaft in polluted environments?
Yes, it features a garter spring and auxiliary lip for optimised sealing even in polluted environments.
Is the SKF radial shaft seal suitable for high-speed operations?
Yes, this seal is suitable for applications with high circumferential speeds.
Related links
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 8 mm
