SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 40 mm OD, 7 mm
- RS Stock No.:
- 266-9044
- Mfr. Part No.:
- 25X40X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 266-9044
- Mfr. Part No.:
- 25X40X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Seal | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Seal | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 25mm Inside Diameter, 40mm Outside Diameter - 25X40X7 HMSA10 RG
This seal plays an essential role in various mechanical systems by effectively preventing lubricant and fluid leakage. As a rotary shaft seal, it is specifically designed for high efficiency and durability in demanding applications. Its dimensions accommodate a broad spectrum of industrial requirements, making it crucial for maintenance and operational productivity.
Features & Benefits
• Designed for effective sealing in rotary applications
• Minimises friction, extending the service life of rotating equipment
• Offers protection against oil leakage
• Performs consistently in challenging environments
• Ensures smooth operation of rotating shafts
• Enhances the longevity of mechanical machinery
Applications
• Prevents fluid leakage in rotating machinery
• Commonly used in motors and pumps for fluid control
• Suitable for industrial machinery needing effective sealing solutions
• Utilised in automotive for improved performance
• Employed in hydraulic systems to maintain pressure
What is the maximum temperature tolerance for this seal?
It is designed to endure a wide range of temperatures, ensuring dependable performance in various operating conditions.
How often should it be replaced during maintenance?
Regular inspection and replacement should correspond with the specific machinery's maintenance schedule, particularly in high-wear environments.
Can it be used in high-speed applications?
Yes, it functions effectively even in high-speed rotary applications, while reducing wear.
Is it compatible with various types of oils?
It is formulated for compatibility with multiple lubricants and oils, ensuring versatility in applications.
What should be considered during installation to ensure it performs optimally?
Proper alignment and accurate fitting are critical for maximising sealing efficiency and preventing premature wear.
Related links
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
