SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 40 mm OD, 10 mm
- RS Stock No.:
- 266-9040
- Mfr. Part No.:
- 25X40X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 266-9040
- Mfr. Part No.:
- 25X40X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Seal | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Seal | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 25mm Inside Diameter, 40mm Outside Diameter - 25X40X10 HMSA10 RG
This seal is a rotary shaft seal designed to separate rotating and stationary components and retain lubricants in rotating assemblies. It features a rubber outer circumference and an elastomeric primary sealing element to maintain oil or grease containment while limiting ingress of contaminants in industrial rotating equipment.
Features & Benefits
• Nitrile construction resists common oils and greases
• Garter spring maintains consistent lip contact under rotation
• Auxiliary non-contact lip improves contamination exclusion
• Accommodates minor misalignment during shaft operation
• Garter spring maintains consistent lip contact under rotation
• Auxiliary non-contact lip improves contamination exclusion
• Accommodates minor misalignment during shaft operation
**Applications**
• Suitable for industrial motor and gearbox shafts
• Ideal for automation actuator rotary joints
• Used with electrical motor drive assemblies
• Can be used for centrifugal pump shaft Seals
• Ideal for automation actuator rotary joints
• Used with electrical motor drive assemblies
• Can be used for centrifugal pump shaft Seals
What temperature range can it withstand in continuous service?
It operates from −40°C up to 100°C in normal use with short-term tolerance to 120°C.
How does it behave at higher shaft speeds?
It is rated for circumferential speeds up to 5.03 m/s and rotational speeds up to 3840 rev/min.
Is it compatible with pressurised housings?
It is intended for low differential pressure conditions and is specified for a 0.03 N/mm pressure differential.
What housing and shaft interfaces are required for correct fit?
The seal fits into a 40mm bore and runs on a 25mm shaft with a 10mm section width.
Are there related accessories to aid installation on worn shafts?
A speedi-sleeve accessory is referenced for use when shaft repair or undersize restoration is needed.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
