SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 42 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

€16.86

(exc. VAT)

€20.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€16.86€1.686

*price indicative

RS Stock No.:
266-9052
Mfr. Part No.:
25X42X7 HMS5 RG
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Seal

Outside Diameter

42mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 42mm Outside Diameter, Nitrile Rubber Seal - 25X42X7 HMS5 RG


This radial shaft seal is designed for effective sealing between rotating and stationary components in a range of applications. With an inside diameter of 25mm and a thickness of 7mm, it efficiently prevents oil or grease leakage while accommodating misalignment. Made from durable nitrile rubber, it functions effectively within a temperature range of -40 to +100°C, ensuring longevity and reliability in various operational environments.

Features & Benefits


• High pumping rate for consistent performance

• Garter spring maintains adequate sealing pressure

• Accommodates misalignment for better functionality

• Constructed from nitrile rubber for effective sealing

• Complies with ISO 6194 and DIN 3760 standards

Applications


• Utilised with rotating machinery in automotive systems

• Effective for sealing hydraulic and lubrication systems

• Suitable for mechanical sealing

• Ideal for environments involving oil and grease lubrication

• Applicable in diverse industrial machinery setups

Can it handle high rotational speeds?


Yes, it can manage rotational speeds up to 3840r/min.

Will it perform in extreme temperatures?


Yes, it operates effectively from -40°C to +100°C.

Is it suitable for use with grease?


Yes, it is designed to accommodate both oil and grease sealing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy