SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 42 mm OD, 7 mm
- RS Stock No.:
- 267-3356
- Mfr. Part No.:
- 30X42X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.86 | €1.686 |
*price indicative
- RS Stock No.:
- 267-3356
- Mfr. Part No.:
- 30X42X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 30mm | |
| Outside Diameter | 42mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 30mm | ||
Outside Diameter 42mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, Rotary Shaft Seal - 30X42X7 HMS5 RG
This SKF Radial Shaft Seal is designed with a nitrile rubber seal and precise dimensions of 30 mm shaft diameter and 42 mm housing bore diameter, ensuring a reliable fit for your machinery. It offers high performance and is equipped with a garter spring to accommodate misalignment. Its rubber outside diameter provides excellent sealing properties, making it ideal for various applications in automation, electronics, and mechanical industries.
Features & Benefits
• High pumping rate for efficient performance
• Garter spring ensures proper radial load maintenance
• Accommodates misalignment for versatile use
• Nitrile rubber sealing lip material for durability
• Rubber metal reinforced outside diameter for a secure fit
Applications
• Ideal for sealing components between rotating and stationary machinery
• Suitable for use in applications requiring a 30 mm shaft seal and 42 mm housing bore diameter
Can it accommodate misalignment?
Yes, it is designed to accommodate misalignment with its garter spring feature.
Will it provide a secure fit for components between rotating and stationary machinery?
Yes, the nitrile rubber seal and rubber metal reinforced outside diameter ensure a reliable sealing solution.
Is it suitable for applications requiring a 30 mm shaft seal and 42 mm housing bore diameter?
-Yes, this radial shaft seal is precisely crafted to meet those specific requirements.
Related links
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
