SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 42 mm OD, 7 mm
- RS Stock No.:
- 266-9053
- Mfr. Part No.:
- 25X42X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.86 | €1.686 |
*price indicative
- RS Stock No.:
- 266-9053
- Mfr. Part No.:
- 25X42X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Seal | |
| Outside Diameter | 42mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Seal | ||
Outside Diameter 42mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 42mm Outside Diameter, Nitrile Rubber Seal - 25X42X7 HMSA10 RG
This rotary shaft seal is designed for effective sealing in various mechanical applications. Its robust construction and adaptability to different environments are crucial for maintaining fluid retention and protecting against contamination. Suitable for both industrial and mechanical systems, it facilitates optimal performance in demanding conditions.
Features & Benefits
• Made from durable nitrile rubber for longevity
• Operates effectively within a temperature range of -40 to 100°C
• Prevents oil leakage, enhancing system integrity
• Optimised thickness enhances sealing performance
• Functions well in high-temperature applications without losing material integrity
Applications
• Utilised with rotary shafts in hydraulic systems
• Commonly used in pumping and automotive
• Ideal for sealing in gearboxes and transmissions
How do I know if this seal fits my application?
Compatibility can be assessed by comparing the inside and outside diameter requirements of your system for a proper seal.
Can it be used in high-humidity environments?
Yes, this seal is designed to perform well in various environments, including those with high humidity levels.
What is the best way to store this seal before use?
Store in a cool, dry location away from direct sunlight to preserve material integrity until installation.
Related links
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 46 mm OD, 7 mm
