SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 47 mm OD, 10 mm
- RS Stock No.:
- 266-9064
- Mfr. Part No.:
- 25X47X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 266-9064
- Mfr. Part No.:
- 25X47X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 47mm Outside Diameter - 25X47X10 HMSA10 RG
This radial shaft seal by SKF offers high pumping rate and optimal sealing against the shaft, even in polluted environments. Designed with a rubber outside diameter and a single sealing lip made of nitrile rubber, this seal is suitable for use with oil or grease. The garter spring in the seal and the non-contacting auxiliary lip ensure higher contamination exclusion. With dimensions of 25 mm shaft diameter, 47 mm housing bore diameter, and 10 mm seal width, this seal is compliant with standard ISO 6194 and DIN 3760.
Features & Benefits
• Single sealing lip made of nitrile rubber
• Rubber outside diameter for optimal sealing
• Garter spring for enhanced performance
• Non-contacting auxiliary lip for contamination exclusion
• Accommodates misalignment for versatile use
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for components in relative motion
Can it accommodate misalignment?
Yes, this SKF seal can accommodate misalignment for various applications.
Will it exclude contamination effectively?
With a garter spring and non-contacting auxiliary lip, it ensures higher contamination exclusion.
Is the sealing lip made of Nitrile Rubber?
Yes, the sealing lip of this seal is made of Nitrile Rubber.
Can it be used with oil or grease?
Yes, it is designed for use with oil or grease.
Is it compliant with any standard?
Yes, it complies with standard ISO 6194 and DIN 3760.
Related links
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
