SKF Nitrile Rubber (NBR) Seal, 32 mm ID, 47 mm OD, 7 mm
- RS Stock No.:
- 267-3422
- Mfr. Part No.:
- 32X47X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3422
- Mfr. Part No.:
- 32X47X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 32mm | |
| Product Type | Seal | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 32mm | ||
Product Type Seal | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 32mm Inside Diameter, 47mm Outside Diameter - 32X47X7 HMSA10 RG
This seal provides a rotating-shaft barrier between moving and stationary components to retain lubricant and limit ingress of contaminants in mechanical assemblies. It uses an elastomer sealing lip with a rubber outer diameter to Interface with the housing and is intended for oil or grease service in industrial equipment.
Features & Benefits
• Nitrile rubber lip offers chemical compatibility with oils and greases
• Non-contacting auxiliary lip improves exclusion of dust and debris
• Garter spring maintains radial sealing force at varying temperatures
• Withstands circumferential speeds up to 6.03 m/s for rotating shafts
• Tolerates short-term temperatures to 120°C for intermittent operation
• Non-contacting auxiliary lip improves exclusion of dust and debris
• Garter spring maintains radial sealing force at varying temperatures
• Withstands circumferential speeds up to 6.03 m/s for rotating shafts
• Tolerates short-term temperatures to 120°C for intermittent operation
**Applications**
• Suitable for electric motor shaft sealing in automation systems
• Ideal for gearboxes requiring oil retention and contamination exclusion
• Used with rotating assemblies in electronics cooling fans
• Can be used for replacement in mechanical drives and reducers
• Ideal for gearboxes requiring oil retention and contamination exclusion
• Used with rotating assemblies in electronics cooling fans
• Can be used for replacement in mechanical drives and reducers
What shaft sizes can I fit this to?
It is designed to run on shafts sized to match a 32mm nominal diameter and engage a 47mm housing bore when installed.
What are the normal operating temperature limits?
Continuous service is suitable between −40°C to 100°C with brief exposure up to 120°C.
How does it manage misalignment between shaft and housing?
The elastomeric lip and rubber outside diameter allow some accommodation of shaft eccentricity and minor misalignment during operation.
Can it be used at high rotational speeds?
Yes, it is rated for rotational speeds up to 3,600 r/min, corresponding to the specified circumferential speed limit.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 7 mm
