SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 47 mm OD, 7 mm
- RS Stock No.:
- 267-3653
- Mfr. Part No.:
- 20X47X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3653
- Mfr. Part No.:
- 20X47X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Rotary Shaft Seal, 20mm Inside Diameter - 20X47X7 HMSA10 RG
This seal is a precision-engineered rotary shaft seal designed to effectively manage the sealing between rotating and stationary machine components. With 20mm internal and 47mm external diameters, this component is crafted from high-quality nitrile rubber, providing exceptional performance in diverse operating conditions. The thickness of 7mm enables a robust and resilient fit, ensuring durability in a range of environments.
Features & Benefits
• Rubber outside diameter enhances resistance to wear
• Single sealing lip optimises leakage protection
• Garter spring maintains consistent seal pressure
• Auxiliary lip improves sealing in contaminated environments
• Broad operating temperature range suits various conditions
Applications
• Utilised in hydraulic systems for efficient fluid containment
• Suitable for automotive requiring reliable sealing
• Used with machinery experiencing rotary motion
• Ideal for involving oils and greases
• Effective in environments exposed to dust and contaminants
What materials are used in the seal's construction, and how do they enhance performance?
The seal is constructed from nitrile rubber, which provides excellent resistance to oil and grease, ensuring longevity and effectiveness in sealing applications. Its material choice makes it suitable for high-temperature environments, maintaining integrity across a broad operational range.
How does the design accommodate misalignment between components?
The incorporation of a garter spring allows for a flexible fit, which accommodates minor misalignments between the shaft and housing. This adaptability ensures continued sealing performance, even when the components do not align perfectly.
What is the seals maximum operating temperature, and how does it affect its application?
The seal operates efficiently within a temperature range of -40°C to +100°C, with short periods reaching up to 120°C. This broad range allows for its use in diverse applications without compromising its sealing efficiency or structural integrity.
Related links
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
