SKF Nitrile Rubber (NBR) Seal, 25 mm ID, 52 mm OD, 7 mm
- RS Stock No.:
- 266-9071
- Mfr. Part No.:
- 25X52X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 266-9071
- Mfr. Part No.:
- 25X52X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 52mm Outside Diameter, Nitrile Rubber Seal - 25X52X7 HMSA10 RG
This radial shaft seal is designed for effective use in machinery, featuring a rubber outside diameter and a single sealing lip. The inner diameter measures 25mm, while the outer diameter is 52mm, with a thickness of 7mm. Made from nitrile rubber, it functions optimally in temperatures from -40 to +100°C, making it suitable for a wide range of mechanical applications.
Features & Benefits
• High pumping rate for effective sealing performance
• Enhanced contamination exclusion due to the dust lip
• Garter spring for improved sealing reliability
• Accommodates misalignment for better functionality
• Auxiliary lip maximises sealing efficiency
Applications
• Utilised in rotating machinery components
• Compatible with oil or grease environments
• Effective for shaft seal replacement tasks
Can it withstand high temperatures?
Yes, it operates effectively up to +100°C.
Is it suitable for applications with contamination?
Yes, its design provides enhanced contamination exclusion.
Will it cope with misalignment in machinery?
Yes, it is designed to accommodate misalignment effectively.
Can it be used for both oil and grease sealing?
Yes, it is suitable for both lubrication types.
Related links
- SKF Nitrile Rubber Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
