SKF Nitrile Rubber (NBR) Seal, 32 mm ID, 52 mm OD, 7 mm
- RS Stock No.:
- 267-3431
- Mfr. Part No.:
- 32X52X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 267-3431
- Mfr. Part No.:
- 32X52X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 32mm | |
| Product Type | Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 32mm | ||
Product Type Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF 32X52X7 HMSA10 RG Seal, 32mm Inside Diameter, 52mm Outside Diameter - 32X52X7 HMSA10 RG
This rotary shaft seal is designed to provide efficient sealing solutions for rotating shafts in industrial applications. The product features an inside diameter of 32mm and an outside diameter of 52mm, with a thickness of 7mm. Crafted from nitrile rubber, this seal performs optimally in environments with temperatures ranging from -40°C to +100°C, making it suitable for various operational conditions.
Features & Benefits
• Robust nitrile rubber construction assures durability against wear
• Innovative design with a garter spring ensures optimal sealing
• Integrated dust lip excludes contaminants effectively
• High pumping rate enables efficient lubrication and functionality
Applications
• Used in rotating machinery for oil or grease containment
• Suitable for where reliable sealing against contamination is crucial
• Ideal for various sectors, including automation, electrical, and mechanical industries
• Employed in environments with high-temperature fluctuations
What is the permissible circumferential speed for this seal?
The permissible circumferential speed is up to 6.03m/s, allowing for efficient operation in rotating applications.
Can the seal accommodate misalignment?
Yes, the design is specifically engineered to manage some degree of misalignment, promoting longevity and reliability in use.
What is the maximum rotational speed that this seal can handle?
It can handle a maximum rotational speed of 3,600 r/min, ensuring effective sealing under dynamic conditions.
What are the implications of using this in contaminated environments?
The dust lip and garter spring work together to optimise sealing against contaminants, reducing the risk of seal failure even in polluted conditions.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
