SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 52 mm OD, 7 mm
- RS Stock No.:
- 267-3390
- Mfr. Part No.:
- 30X52X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 267-3390
- Mfr. Part No.:
- 30X52X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 7 mm Thickness - 30X52X7 HMSA10 RG
This SKF seal, a radial shaft seal with nitrile rubber material, is designed to provide high pumping rate, superior contamination exclusion with a dust lip, and the ability to accommodate misalignment. It offers a conventional sealing lip made of elastomer or thermoplastic, along with a garter spring and non-contacting auxiliary lip for optimal sealing in polluted environments.
Features & Benefits
• High pumping rate for efficient sealing performance
• Superior contamination exclusion with a dust lip ensures longevity
• Garter spring enhances the sealing effectiveness
• Accommodates misalignment for versatile usage.
Applications
• Designed for sealing solutions in machinery and equipment
• Ideal for use between rotating and stationary components
• Suitable for components in relative motion
Can it handle high circumferential speeds for extended periods?
Yes, it offers a permissible circumferential speed of 5.8 m/s.
Will it maintain sealing integrity in extreme temperatures?
It can operate in temperatures ranging from -40 °C to 120 °C.
Is it compliant with industry standards?
Yes, it meets compliance with ISO 6194 and DIN 3760.
Can it be used in high-traffic machinery?
Yes, it is designed to accommodate high-traffic applications.
Does it come with any additional sealing features?
Yes, it includes an auxiliary lip for enhanced sealing performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
