SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 55 mm OD, 7 mm
- RS Stock No.:
- 266-9124
- Mfr. Part No.:
- 40X55X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 266-9124
- Mfr. Part No.:
- 40X55X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Seal | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Seal | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Series Seal, 40mm Inside Diameter, 55mm Outside Diameter - 40X55X7 HMS5 RG
This seal serves as a rotary shaft seal, designed specifically for applications involving oil or grease. With an inside diameter of 40mm and an outside diameter of 55mm, it has a thickness of 7mm, making it ideal for accommodating various mechanical components. Crafted from nitrile rubber, it is suitable for high temperatures and provides effective sealing in demanding environments.
Features & Benefits
• Designed with a rubber outside diameter ensures robust performance and reliable sealing
• Single sealing lip ensures effective sealing against oil and grease for improved protection
• Equipped with a garter spring maintains radial load for consistent sealing pressure
• High permissible circumferential speed of 6.93m/s supports efficient performance at high speeds
• Operates within a temperature range of -40°C to +100°C ensures functionality across a wide temperature range
Applications
• Utilised in mechanical systems to prevent fluid leakage
• Suitable for use with rotating and stationary components
• Designed for industrial requiring reliable sealing
• Commonly used in machinery operating in high-temperature environments
What materials are used in this seal and how do they contribute to its performance?
The seal is made from nitrile rubber, which offers excellent resistance to oil and grease, ensuring longevity and effective sealing in high-temperature conditions. This material choice enables the seal to perform efficiently in varying operational environments.
How does the design of the sealing lip influence its sealing capability?
The conventional sealing lip design allows for effective contact with the shaft, minimising the risk of fluid leakage. This design also allows for flexibility and adaptability in maintaining contact during motion, enhancing overall sealing effectiveness.
What maintenance considerations should be taken into account for this seal?
Regular inspections are recommended to ensure that the seal remains intact and free from wear. It is also important to monitor operational temperatures and speeds to ensure they remain within specified limits for optimal performance.
What circumferential speed can this product handle, and why is it significant?
This seal can accommodate a circumferential speed of up to 6.93m/s, which is crucial in applications with rapid rotational movements. Adhering to this limit helps to prevent overheating and potential failure due to excessive friction.
In what environments can this seal function optimally?
It is designed for operation in harsh environments, such as those found in the industrial sector, where temperatures can range from -40°C to +100°C, making it suitable for various mechanical and automotive applications.
Related links
- SKF Nitrile Rubber Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
