SKF Nitrile Rubber Seal, 40 mm ID, 55 mm OD, 7 mm
- RS Stock No.:
- 266-9125
- Mfr. Part No.:
- 40X55X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.10 | €2.11 |
*price indicative
- RS Stock No.:
- 266-9125
- Mfr. Part No.:
- 40X55X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 40mm | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 40mm | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber | ||
- COO (Country of Origin):
- CN
SKF Seal, 40mm Inside Diameter, 7mm Thickness - 40X55X7 HMSA10 RG
This rotary shaft seal is designed for use between rotating and stationary components, effectively accommodating a shaft diameter of 40mm and housing bore diameter of 55mm. The 7mm thickness provides a robust barrier against contaminants. Manufactured from nitrile rubber, this seal operates effectively in temperatures ranging from -40°C to +100°C, making it suitable for various dynamic sealing situations.
Features & Benefits
• High pumping rate to improve lubrication efficiency
• Enhanced contamination exclusion with auxiliary dust lip
• Incorporates a garter spring for reliable sealing
• Adapts well to misalignment between components
• Designed for optimal performance in polluted environments
• Supports a maximum circumferential speed of 6.93m/s
• Enhanced contamination exclusion with auxiliary dust lip
• Incorporates a garter spring for reliable sealing
• Adapts well to misalignment between components
• Designed for optimal performance in polluted environments
• Supports a maximum circumferential speed of 6.93m/s
Applications
• Utilised in automotive to secure oil or grease
• Often found in machinery requiring dynamic sealing solutions
• Ideal for use in environments exposed to contaminants
• Commonly employed in industrial settings with rotating shafts
• Often found in machinery requiring dynamic sealing solutions
• Ideal for use in environments exposed to contaminants
• Commonly employed in industrial settings with rotating shafts
What temperature range can this seal operate within, and how does it contribute to reliability?
The seal operates effectively from -40°C to +100°C, enabling use in diverse environments. This wide temperature range ensures consistent performance, even under challenging conditions.
How does the Advanced design of the seal enhance its functionality?
The inclusion of a garter spring and an auxiliary dust lip optimally maintains the sealing pressure against the shaft, preventing leaks and prolonging service life, especially in areas with contaminants.
What is the significance of the seal's thickness in practical applications?
The 7mm thickness provides structural integrity and durability, which is essential for maintaining effective sealing performance over time in demanding environments.
Can this seal accommodate minor misalignments, and how is that beneficial?
Yes, the design allows for some misalignment, which helps prevent damage to both the seal and the components it protects, thus reducing maintenance needs and extending the lifespan of the assembly.
Related links
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 55 mm OD
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
