SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 56 mm OD, 8 mm
- RS Stock No.:
- 266-9129
- Mfr. Part No.:
- 40X56X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.86 | €2.186 |
*price indicative
- RS Stock No.:
- 266-9129
- Mfr. Part No.:
- 40X56X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 40mm | |
| Outside Diameter | 56mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 40mm | ||
Outside Diameter 56mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 56mm Outside Diameter - 40X56X8 HMSA10 RG
This radial shaft seal by SKF features an inside diameter of 40 mm and an outside diameter of 56 mm, with a thickness of 8 mm. Designed with a rubber outside diameter, this seal is ideal for use in a variety of machinery components, providing high-quality performance and reliability.
Features & Benefits
• High pumping rate for efficient operation
• Optimal contamination exclusion with a dust lip
• Garter spring for enhanced sealing
• Accommodates misalignment for flexible application
• Nitrile rubber material for durability and longevity
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for applications requiring a high pumping rate and contamination exclusion
• Recommended for environments with misalignment requirements
Can it accommodate misalignment?
Yes, this SKF seal is designed to accommodate misalignment, making it versatile for various applications.
Will it provide high pumping rate?
Yes, it offers a high pumping rate for efficient operation in machinery components.
Is it suitable for environments with contamination exclusion needs?
Yes, it includes a dust lip for optimal contamination exclusion, making it suitable for polluted environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 8 mm
