SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 50 mm OD, 8 mm
- RS Stock No.:
- 267-3555
- Mfr. Part No.:
- 40X50X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3555
- Mfr. Part No.:
- 40X50X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Seal | |
| Outside Diameter | 50mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Seal | ||
Outside Diameter 50mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 8mm Thickness - 40X50X8 HMSA10 RG
This radial shaft seal from SKF features a rubber outside diameter and a single sealing lip, specifically designed for use with oil or grease applications. With high pumping rate capabilities and a garter spring for optimised sealing, this seal is ideal for applications with misalignment needs.
Features & Benefits
• Rubber outside diameter with a sealing lip made of elastomer or thermoplastic
• High pumping rate and higher contamination exclusion with a dust lip
• Garter spring included for improved sealing against the shaft
• Accommodates misalignment for versatile applications
Applications
• Ideal for use between rotating and stationary machine components
• Suitable for components in relative motion requiring efficient sealing
Can it accommodate misalignment between machine components?
Yes, it is designed to accommodate misalignment for versatile applications.
Will it provide efficient sealing against the shaft in polluted environments?
The seal features a garter spring and a non-contacting auxiliary lip to optimise sealing against the shaft, even in polluted environments.
Is it suitable for use with both oil and grease applications?
Yes, it is specifically designed for use with oil or grease applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 56 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
