SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 65 mm OD, 8 mm
- RS Stock No.:
- 267-0252
- Mfr. Part No.:
- 45X65X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 267-0252
- Mfr. Part No.:
- 45X65X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 65mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 65mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, Rotary Shaft Seal - 45X65X8 HMSA10 RG
This radial shaft seal by SKF features a rubber outside diameter and single sealing lip. It is designed for use with oil or grease in various machine components. It offers high pumping rate, contamination exclusion with a dust lip, and the ability to accommodate misalignment.
Features & Benefits
• Rubber outside diameter with a single sealing lip
• Conventional sealing lip made of elastomer or thermoplastic
• Garter spring for optimal sealing against the shaft
• Non-contacting auxiliary lip for polluted environments
• High pumping rate and contamination exclusion with dust lip
Applications
• Ideal for sealing between rotating and stationary machine components
• Suitable for use in relative motion components
• Can be used in polluted environments for effective sealing
Can it be used in applications with high pumping rates?
Yes, this SKF seal is designed to offer high pumping rates for various applications.
Will it provide effective sealing against the shaft even in polluted environments?
Yes, the garter spring and non-contacting auxiliary lip ensure optimal sealing in polluted settings.
Is this seal suitable for components with misalignment?
Yes, this SKF seal is designed to accommodate misalignment, making it versatile for different applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
