SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 72 mm OD, 8 mm
- RS Stock No.:
- 267-0261
- Mfr. Part No.:
- 45X72X8 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-0261
- Mfr. Part No.:
- 45X72X8 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 72mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 72mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 45mm Inside Diameter, 72mm Outside Diameter - 45X72X8 HMSA10 RG
This seal belongs to the category of rotary shaft seals and is specially designed for high-performance applications. With an inside diameter of 45mm and an outside diameter of 72mm, it effectively isolates rotating from stationary components. Fabricated from nitrile rubber, this seal performs in temperatures ranging from -40°C to +100°C, making it suitable for diverse operating conditions.
Features & Benefits
• Rubber outside diameter enhances sealing effectiveness
• Garter spring ensures consistent pressure and performance
• Contamination exclusion aided by a dust lip
• Auxiliary lip optimises sealing in challenging environments
• High permissible circumferential speed of 7.41 m/s
Applications
• Used with automotive engines for oil retention
• Implemented in rotating machinery for lubrication maintenance
• Suitable for hydraulic systems to prevent fluid leakage
• Utilised in electrical equipment to protect against contaminants
• Ideal for requiring robust sealing under varying temperatures
What materials contribute to effective sealing in this product?
The sealing lip is made from nitrile rubber, which provides excellent resistance to oil and grease, ensuring effective sealing performance in tough conditions. Additionally, the rubber outside diameter enhances the overall sealing mechanism.
What is the maximum rotational speed this product can handle?
This product can accommodate a maximum rotational speed of 3,120 r/min, making it suitable for high-speed applications without compromising seal integrity.
How does the design accommodate shaft misalignment?
The design includes features like the garter spring and an auxiliary lip that allow for some flexibility, enabling the seal to maintain effective sealing even in the presence of misalignment between components.
What are the operational temperature limits for this seal?
It operates effectively within a temperature range of -40°C to +100°C, with short periods of use permissible up to 120°C, providing versatility for various environments.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
