SKF Nitrile Rubber (NBR) Radial Shaft Seal, 45 mm ID, 72 mm OD, 10 mm
- RS Stock No.:
- 267-0259
- Mfr. Part No.:
- 45X72X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-0259
- Mfr. Part No.:
- 45X72X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 72mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 72mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 45mm Inside Diameter, 72mm Outside Diameter - 45X72X10 HMSA10 RG
This radial shaft seal provides a sealing Interface for rotating shafts, designed to prevent fluid leakage and exclude contaminants in industrial rotary assemblies. It is constructed from nitrile rubber and suited for environments requiring a flexible contact seal around a shaft while retaining lubricants and resisting ingress of dirt and debris.
Features and Benefits:
• Nitrile rubber composition offers resistance to mineral oils
• Rotary configuration supports continuous shaft movement
• 10mm wall section sustains contact pressure under load
• Flexible lip design maintains sealing on eccentric shafts
• Elastomeric construction tolerates routine thermal cycling
• Rotary configuration supports continuous shaft movement
• 10mm wall section sustains contact pressure under load
• Flexible lip design maintains sealing on eccentric shafts
• Elastomeric construction tolerates routine thermal cycling
Applications
• Suitable for gearboxes with rotating output shafts
• Used with pumps handling lubricated shafts
• Ideal for electric motor shaft sealing tasks
• Can be used for agricultural machinery drivetrains
• Suitable for general industrial rotating equipment
• Used with pumps handling lubricated shafts
• Ideal for electric motor shaft sealing tasks
• Can be used for agricultural machinery drivetrains
• Suitable for general industrial rotating equipment
What internal clearance is required to fit this seal?
It fits shafts sized for a 45mm internal bore and should be installed on a shaft matching that diameter to ensure correct lip contact.
What external housing bore accommodates the seal?
The housing should accept an outer diameter of 72mm to allow proper interference fit and secure seating of the seal.
How thick is the sealing section and why does it matter?
The radial section is 10mm thick which preserves axial stability and maintains effective contact under side loads.
What material properties affect compatibility with lubricants?
The elastomer is nitrile rubber, which is selected for its compatibility with common mineral-based lubricants and oils.
Related links
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
