SKF Nitrile Rubber (NBR) Radial Shaft Seal, 48 mm ID, 62 mm OD, 8 mm
- RS Stock No.:
- 267-0280
- Mfr. Part No.:
- 48X62X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 267-0280
- Mfr. Part No.:
- 48X62X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 48mm | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 48mm | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 48mm Inside Diameter, 62mm Outside Diameter - 48X62X8 HMS5 RG
This radial shaft seal provides a sealing solution for rotating shafts, preventing fluid leakage and excluding contaminants in machinery. It is intended for installations where a pliable elastomer contact element is required to maintain shaft-to-housing separation during rotation. The component is suited to environments demanding a resilient lip material that can withstand repeated rotary motion.
Features and Benefits:
• Nitrile rubber lip reduces fluid seepage and resists common oils
• Rotary seal design maintains contact under shaft rotation
• 8mm cross-section offers stable axial sealing pressure
• 48mm inside diameter supports secure shaft fitment
• 62mm outside diameter enables firm housing retention
• Rotary seal design maintains contact under shaft rotation
• 8mm cross-section offers stable axial sealing pressure
• 48mm inside diameter supports secure shaft fitment
• 62mm outside diameter enables firm housing retention
Applications
• Suitable for automotive driveline sealing tasks
• Used with rotating actuator shafts in industrial equipment
• Ideal for hydraulic pump shaft sealing arrangements
• Can be used for gearbox output shaft oil retention
• Used for maintenance replacement of worn oil Seals
• Used with rotating actuator shafts in industrial equipment
• Ideal for hydraulic pump shaft sealing arrangements
• Can be used for gearbox output shaft oil retention
• Used for maintenance replacement of worn oil Seals
What material properties determine chemical compatibility?
The lip is MADE from nitrile rubber which provides resistance to many mineral oils and greases while retaining elasticity.
How should the component be mounted to prevent deformation?
Press the seal squarely into the bore, ensuring the outer diameter seats evenly against the housing to avoid lip distortion.
What shaft finish and tolerance are recommended for sealing performance?
A smooth shaft surface with low roughness and accurate sizing matching the 48mm inner bore promotes proper lip contact and longevity.
How does the seal cope with axial movement of shafts?
The rotary lip construction accommodates limited shaft endplay while preserving the sealing Interface through elastic compliance.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 45 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
