SKF Nitrile Rubber (NBR) Radial Shaft Seal, 70 mm ID, 85 mm OD, 8 mm
- RS Stock No.:
- 267-3833
- Mfr. Part No.:
- 70X85X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.16 | €3.316 |
*price indicative
- RS Stock No.:
- 267-3833
- Mfr. Part No.:
- 70X85X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 85mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 85mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 70mm Inside Diameter, 85mm Outside Diameter - 70X85X8 HMS5 RG
This radial shaft seal provides a sealing solution for rotary shafts, designed to retain lubricants and exclude contaminants in rotating applications. It is constructed from nitrile rubber and intended for use where a resilient elastomeric barrier is required between a rotating shaft and its housing.
Features and Benefits:
• Nitrile elastomer resists common oils and greases
• Rotary design supports continuous shaft rotation
• Thin lip profile minimises frictional torque
• Robust construction maintains sealing under shaft movement
• Compatible with standard shaft mounting arrangements
• Rotary design supports continuous shaft rotation
• Thin lip profile minimises frictional torque
• Robust construction maintains sealing under shaft movement
• Compatible with standard shaft mounting arrangements
Applications
• Suitable for sealing rotating machinery shafts
• Used with gearboxes requiring oil retention
• Appropriate for pump shaft sealing duties
• Can be used for transmission component protection
• Ideal for light industrial rotary assemblies
• Used with gearboxes requiring oil retention
• Appropriate for pump shaft sealing duties
• Can be used for transmission component protection
• Ideal for light industrial rotary assemblies
What material composes the seal and why is it chosen?
It is MADE from nitrile rubber, which provides resistance to mineral oils and greases, making it suitable for lubricant-exposed environments.
How does the seal accommodate shaft movement?
The rotary lip geometry allows the seal to maintain contact with the rotating surface while accommodating radial shaft motion and rotational speed.
Which dimensional attributes determine fitment to a shaft bore?
The seals internal diameter defines the shaft Interface while the external diameter matches the housing bore for an interference fit.
How does the seal contribute to maintenance intervals?
By retaining lubricant and excluding debris, it reduces contamination-related wear on bearing surfaces, which can extend service periods.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 12 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 85 mm OD
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
