SKF Nitrile Rubber (NBR) Radial Shaft Seal, 42 mm ID, 62 mm OD, 8 mm
- RS Stock No.:
- 266-9186
- Mfr. Part No.:
- 42X62X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 266-9186
- Mfr. Part No.:
- 42X62X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 42mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 42mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 42mm Inside Diameter, 62mm Outside Diameter - 42X62X8 HMS5 RG
This radial shaft seal is a rotary sealing component designed to retain lubricants and exclude contaminants in rotating shafts. It uses a nitrile rubber elastomer and is intended for installations where a compact, resilient sealing element is required around a shaft.
Features and Benefits:
• Nitrile elastomer provides resistance to common mineral oils
• Rotary configuration supports continuous shaft rotation
• Robust lip profile reduces fluid leakage under moderate pressure
• Thickness of 8 mm gives consistent axial sealing force
• Inner clearance suited for dynamic shaft movement control
• Rotary configuration supports continuous shaft rotation
• Robust lip profile reduces fluid leakage under moderate pressure
• Thickness of 8 mm gives consistent axial sealing force
• Inner clearance suited for dynamic shaft movement control
Applications
• Suitable for automotive rotating assemblies with oil lubrication
• Used with gearboxes requiring shaft-side lubricant retention
• Ideal for pumps where shaft sealing prevents external contamination
• Can be used for industrial motors with rotating shafts
• Used with gearboxes requiring shaft-side lubricant retention
• Ideal for pumps where shaft sealing prevents external contamination
• Can be used for industrial motors with rotating shafts
What internal and external sizes does it accommodate?
It fits shafts with a 42 mm internal bore and housings sized to 62 mm external diameter.
Which material characteristic affects chemical compatibility?
The sealing element is MADE from nitrile rubber, which determines its suitability with various oils and greases.
How does the seal thickness influence installation?
An 8 mm cross-section ensures stable axial engagement and simplifies press-fit alignment during assembly.
Is the component intended for stationary or rotating use?
The design is for rotary shaft applications where the seal lip operates against a turning shaft.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
