SKF Fluorelastomer Seal, 45 mm ID, 48 mm OD, 9 mm
- RS Stock No.:
- 267-0295
- Mfr. Part No.:
- 50 VA V
- Manufacturer:
- SKF
Subtotal (1 unit)*
€21.61
(exc. VAT)
€26.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.61 |
*price indicative
- RS Stock No.:
- 267-0295
- Mfr. Part No.:
- 50 VA V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Seal | |
| Outside Diameter | 48mm | |
| Seal Type | V Seal | |
| Thickness | 9mm | |
| Seal Material | Fluorelastomer | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Seal | ||
Outside Diameter 48mm | ||
Seal Type V Seal | ||
Thickness 9mm | ||
Seal Material Fluorelastomer | ||
- COO (Country of Origin):
- IT
SKF Seal, 48mm Outside Diameter, FKM Seal - 50 VA V
This seal is essential for preventing leakage in various mechanical systems. Designed for automated and industrial applications, it maintains an effective barrier against contaminants and fluids. With specific temperature tolerances, this product is vital for machinery operating under extreme conditions, ensuring durability and consistent performance.
Features & Benefits
• Made from high-performance FKM material for longevity
• Suitable for temperature ranges from -20 to 150°C
• Designed as a V seal for efficient sealing against contaminants
• 45mm inside diameter fits standard mechanical setups
Applications
• Utilised with rotating shafts to prevent leakage
• Applicable for hydraulic cylinders in industrial machinery
• Effective in sealing within automotive systems
• Employed in pneumatic systems to maintain pressure integrity
What is the typical lifespan of this type of seal?
The lifespan can vary based on operating conditions, but when used within specified temperature ranges, it generally provides consistent service over an extended period.
Can it be installed on different types of machinery?
Yes, it is versatile and can be applied across various equipment designs, making it suitable for many applications within automation and mechanical sectors.
How do I ensure proper installation?
Ensure that the installation surface is clean and free from defects, and apply appropriate force to avoid damaging the seal during fitting.
Related links
- SKF Nitrile Rubber (NBR) Seal 48 mm OD, 9 mm
- SKF Fluorelastomer Seal 29 mm OD, 7.5 mm
- SKF Fluorelastomer Seal 165 mm OD, 14.5 mm
- SKF Flouro Rubber Seal 48 mm OD, 13 mm
- SKF Flouro Rubber Seal 43 mm OD, 9 mm
- RS PRO Nitrile Rubber (NBR) Seal 48 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 48 mm OD, 13 mm
- SKF Flouro Rubber Seal 58 mm OD, 9 mm
