SKF Flouro Rubber Seal, 45 mm ID, 48 mm OD, 13 mm
- RS Stock No.:
- 267-0297
- Mfr. Part No.:
- 50 VS V
- Manufacturer:
- SKF
Subtotal (1 unit)*
€21.61
(exc. VAT)
€26.58
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.61 |
*price indicative
- RS Stock No.:
- 267-0297
- Mfr. Part No.:
- 50 VS V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 48mm | |
| Seal Type | V Seal | |
| Thickness | 13mm | |
| Seal Material | Flouro Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 48mm | ||
Seal Type V Seal | ||
Thickness 13mm | ||
Seal Material Flouro Rubber | ||
- COO (Country of Origin):
- IT
SKF Seal, 13mm Thickness, 45mm Inside Diameter - 50 VS V
This seal is a V-shaped sealing element designed for dynamic shaft applications, providing fluid containment and exclusion in rotating assemblies. It is manufactured from a fluorine-based elastomer to perform in settings requiring resistance to aggressive media and elevated temperatures, and is intended to fit tightly within a V-groove profile for axial sealing.
Features and Benefits:
• Fluoro-rubber construction gives enhanced chemical resistance
• V-profile form reduces axial leakage in rotating shafts
• Designed for high-temperature service where heat tolerance is required
• Compressible lip geometry supports sustained sealing contact
• Low-friction material aids reduced wear during rotation
• V-profile form reduces axial leakage in rotating shafts
• Designed for high-temperature service where heat tolerance is required
• Compressible lip geometry supports sustained sealing contact
• Low-friction material aids reduced wear during rotation
Applications
• Suitable for sealing shafts in hydraulic equipment
• Ideal for use in pumps handling aggressive fluids
• Used with rotary shafts exposed to high temperatures
• Can be used for retrofitting V-groove seal assemblies
• Suitable for industrial machinery requiring chemical resistance
• Ideal for use in pumps handling aggressive fluids
• Used with rotary shafts exposed to high temperatures
• Can be used for retrofitting V-groove seal assemblies
• Suitable for industrial machinery requiring chemical resistance
What are the key material characteristics relevant to aggressive media?
The component is MADE from a fluorine-containing elastomer selected for resistance to a wide range of chemicals and fuels.
How does the seal manage heat during continuous operation?
The elastomer formulation is intended to withstand elevated service temperatures, maintaining elasticity and sealing contact under thermal stress.
What design aspect minimises leakage on rotating shafts?
The V-shaped cross-section allows axial lip engagement that compensates for shaft movement and maintains a fluid-tight interface.
How should the sealing element be positioned in the shaft assembly?
It should be installed into a matching V-groove so the lips compress against the shaft to form the sealing interface.
What operational behaviour affects wear rate?
Friction between the seal lips and the rotating surface determines wear, so lubrication and shaft finish will influence service life.
Related links
- SKF Flouro Rubber Seal 43 mm OD, 13 mm
- SKF Flouro Rubber Seal 58 mm OD, 13 mm
- SKF Flouro Rubber Seal 38 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 48 mm OD, 13 mm
- SKF Flouro Rubber Seal 78 mm OD, 15.5 mm
- SKF Flouro Rubber Seal 73 mm OD, 15.5 mm
- SKF Flouro Rubber Seal 68 mm OD, 15.5 mm
- SKF Flouro Rubber Seal 105 mm OD, 18 mm
