SKF Flouro Rubber Seal, 40 mm ID, 43 mm OD, 9 mm
- RS Stock No.:
- 266-9208
- Mfr. Part No.:
- 45 VA V
- Manufacturer:
- SKF
Subtotal (1 unit)*
€19.89
(exc. VAT)
€24.46
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.89 |
*price indicative
- RS Stock No.:
- 266-9208
- Mfr. Part No.:
- 45 VA V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 40mm | |
| Outside Diameter | 43mm | |
| Seal Type | V Seal | |
| Thickness | 9mm | |
| Seal Material | Flouro Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 40mm | ||
Outside Diameter 43mm | ||
Seal Type V Seal | ||
Thickness 9mm | ||
Seal Material Flouro Rubber | ||
- COO (Country of Origin):
- IT
SKF Seal, 43mm Inside Diameter, 48mm Outside Diameter - 45 VA V
This is a V-ring seal designed for reliable performance in mechanical applications. The SKFV Seal features an inside diameter of 43mm, an outside diameter of 48mm, and a thickness of 9mm. It is constructed from durable FKM material, allowing it to operate effectively within a temperature range of -20°C to +150°C. This highly efficient solution is suitable for rotating shafts and can serve as a secondary seal in contaminated environments, commonly used in gearboxes and electric motors.
Features & Benefits
• Easy installation simplifies the sealing process for users
• Cost-effective solution for efficient sealing requirements
• Effective contamination exclusion ensures longevity of components
• Temperature-resistant design suits various industrial settings
• Standard VA design offers interchangeability with VR1 systems
• FKM material enhances durability under extreme conditions
Applications
• Used for protecting bearing arrangements in gearboxes
• Suitable for use in electric motors and drives
• Ideal for requiring contamination resistance
• Works effectively as a secondary seal in harsh environments
What materials are used in your design and how do they perform under extreme conditions?
The seal is made from FKM, known for its robust resistance to high temperatures and chemicals. This material ensures that the seal maintains its integrity and performance in environments ranging from -20°C to 150°C.
How does the design cater to high levels of contamination?
The V-ring's straightforward shape and material properties provide reliable contamination exclusion, making it ideal for applications where particulate matter might affect performance.
What considerations should be taken into account when installing this seal?
It is crucial to ensure proper alignment with the shaft and not to exceed the specified outside diameter to maintain sealing effectiveness and prevent premature failure.
Related links
- SKF Nitrile Rubber (NBR) Seal 43 mm OD, 9 mm
- SKF Flouro Rubber Seal 58 mm OD, 9 mm
- SKF Flouro Rubber Seal 53 mm OD, 9 mm
- SKF Flouro Rubber Seal 63 mm OD, 9 mm
- SKF Flouro Rubber Seal 38 mm OD, 9 mm
- SKF Flouro Rubber Seal 43 mm OD, 13 mm
- SKF Flouro Rubber Seal 115 mm OD, 12.8 mm
- SKF Flouro Rubber Seal 105 mm OD, 12.8 mm
