SKF Flouro Rubber Seal, 40 mm ID, 43 mm OD, 13 mm
- RS Stock No.:
- 266-9210
- Mfr. Part No.:
- 45 VS V
- Manufacturer:
- SKF
Subtotal (1 unit)*
€19.98
(exc. VAT)
€24.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.98 |
*price indicative
- RS Stock No.:
- 266-9210
- Mfr. Part No.:
- 45 VS V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 40mm | |
| Outside Diameter | 43mm | |
| Seal Type | V Seal | |
| Thickness | 13mm | |
| Seal Material | Flouro Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 40mm | ||
Outside Diameter 43mm | ||
Seal Type V Seal | ||
Thickness 13mm | ||
Seal Material Flouro Rubber | ||
- COO (Country of Origin):
- TW
SKF Seal, 40mm Inside Diameter, 43mm Outside Diameter - 45 VS V
This seal provides radial sealing for rotary shafts in industrial equipment, designed to retain lubricants and exclude contaminants in demanding environments. It is manufactured from a fluorine-based elastomer suited to high-temperature and chemically aggressive applications and is formed as a V-style seal to engage shaft shoulders and housings for dynamic sealing.
Features and Benefits:
• Fluoro rubber material resists high temperatures and aggressive fluids
• V seal profile reduces axial leakage under shaft rotation
• 13mm thickness delivers substantial contact area for wear life
• Fluoroelastomer composition maintains elasticity across temperature ranges
• V seal profile reduces axial leakage under shaft rotation
• 13mm thickness delivers substantial contact area for wear life
• Fluoroelastomer composition maintains elasticity across temperature ranges
Applications
• Suitable for shaft sealing in high-temperature machinery
• Used with rotating equipment exposed to solvents
• Ideal for maintenance replacement in industrial pumps
• Can be used for sealing in chemical processing plants
• Used with rotating equipment exposed to solvents
• Ideal for maintenance replacement in industrial pumps
• Can be used for sealing in chemical processing plants
What shaft diameters will the seal accommodate?
It is intended for shafts matching a 40 mm inside diameter seating requirement.
How does the seal interact with housings of different bore sizes?
The outer form is designed to fit a 43 mm external bore for correct radial compression.
Which seal cross-section should be selected for improved axial retention?
Choose the V-type cross-section for enhanced axial engagement on rotating shafts.
What is the material composition and its relevance to operating conditions?
The seal is MADE from a fluorine-based elastomer, offering resistance to elevated temperatures and many aggressive media.
Related links
- SKF Flouro Rubber Seal 43 mm OD, 9 mm
- SKF Flouro Rubber Seal 48 mm OD, 13 mm
- SKF Flouro Rubber Seal 58 mm OD, 13 mm
- SKF Flouro Rubber Seal 38 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 43 mm OD, 13 mm
- SKF Flouro Rubber Seal 78 mm OD, 15.5 mm
- SKF Flouro Rubber Seal 68 mm OD, 15.5 mm
- SKF Flouro Rubber Seal 73 mm OD, 15.5 mm
