SKF Flouro Rubber Seal, 54 mm ID, 58 mm OD, 13 mm
- RS Stock No.:
- 267-3741
- Mfr. Part No.:
- 60 VS V
- Manufacturer:
- SKF
Subtotal (1 unit)*
€25.71
(exc. VAT)
€31.62
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.71 |
*price indicative
- RS Stock No.:
- 267-3741
- Mfr. Part No.:
- 60 VS V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 54mm | |
| Outside Diameter | 58mm | |
| Seal Type | V Seal | |
| Thickness | 13mm | |
| Seal Material | Flouro Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 54mm | ||
Outside Diameter 58mm | ||
Seal Type V Seal | ||
Thickness 13mm | ||
Seal Material Flouro Rubber | ||
- COO (Country of Origin):
- IT
SKF Seal, 13mm Thickness, 54mm Inside Diameter - 60 VS V
This seal is a V-profile sealing element manufactured from fluorinated elastomer to provide a resilient barrier for rotating shafts in mechanical assemblies. It is designed for radial sealing tasks where a tight lip contact is required against a shaft and housing interface, operating in environments that demand chemical resistance and sustained sealing performance.
Features and Benefits:
• Fluoroelastomer composition offers enhanced chemical resistance
• V-profile design reduces axial extrusion under load
• Low-deformation material supports stable sealing pressure
• Durable lip geometry maintains contact under dynamic motion
• Built for radial installation to conserve assembly space
• V-profile design reduces axial extrusion under load
• Low-deformation material supports stable sealing pressure
• Durable lip geometry maintains contact under dynamic motion
• Built for radial installation to conserve assembly space
Applications
• Suitable for oil containment in rotating shaft assemblies
• Ideal for machinery exposed to aggressive fluids
• Used with pumps requiring chemical-resistant Seals
• Can be used for rotary shafts in industrial equipment
• Suitable for scenarios needing Compact radial sealing
• Ideal for machinery exposed to aggressive fluids
• Used with pumps requiring chemical-resistant Seals
• Can be used for rotary shafts in industrial equipment
• Suitable for scenarios needing Compact radial sealing
What shaft and housing fit does it require?
It is intended for installation where the shaft diameter matches a 54 mm inside clearance and the housing bore accommodates an external diameter of 58 mm.
How thick is the sealing section and how does that affect installation?
The cross-section thickness is 13 mm which provides a balance between flexibility and structural support during axial movement.
What specific seal profile is used and why is it chosen?
A V-shaped lip profile is used to concentrate contact pressure at the sealing edge, improving containment during shaft rotation.
Which material is used and what operational property does it impart?
The component is moulded from a fluorinated rubber compound that gives resistance to many oils and chemicals, aiding longevity in corrosive media.
Related links
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 13 mm
- SKF Flouro Rubber Seal 48 mm OD, 13 mm
- SKF Flouro Rubber Seal 38 mm OD, 13 mm
- SKF Flouro Rubber Seal 43 mm OD, 13 mm
- SKF Flouro Rubber Seal 58 mm OD, 9 mm
- SKF Flouro Rubber Seal 73 mm OD, 15.5 mm
- SKF Flouro Rubber Seal 105 mm OD, 18 mm
- SKF Flouro Rubber Seal 78 mm OD, 15.5 mm
